DTS26F21-41PA | DEUTSCH

Plug, 41 pole, crimp connection, straight, DTS26F21-41PA

Order No.: 37P4136
EAN: 4099889715750
MPN:
DTS26F21-41PA
DEUTSCH
default L
front L
Image may differ
Unit Price (€ / pc.)
817.7204 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
817.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
817.7204 €

Circular connector, DTS26F21-41PA, Deutsch

Assembly Type: Electrical Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Factory Installed Backshell: No, Number of Positions: 41, Number of Power Positions: 0, Number of Signal Positions: 41, Contacts Preloaded: No, Voltage: 1800 Vrms, Feedthrough Type: No, Shell Plating Material: Electroless Nickel, Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Quantity (Size 20): 41, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 21 – 41, Circular Connector Contact Type: Pin, Panel Mount Feature: Without, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 21, Alignment Keyed: Clocking, Assembly Length: 31 mm, Wire Size: 0.2 -0.52 mm², Wire Size: 24 – 20 AWG, Fluid Resistance: Yes, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Signal, Shielded: Yes, Packaging Quantity: 1, Position Locations Omitted: All

Technical specifications
Version plug
Additional parts equipped
Shell Material aluminum alloy
Cable diameter 1 to 2.11 mm
Contact connection crimp connection
Cable cross-section 0.2-0.52 mm²
Assembly PCB mounting
Orientation straight
Pin number 41 pole
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead