YACT26JE35JBV00100 | DEUTSCH

Socket, 55 pole, crimp connection, straight, YACT26JE35JBV00100

Order No.: 37P3888
EAN: 4099889715736
MPN:
YACT26JE35JBV00100
DEUTSCH
default L
front L
Image may differ
Unit Price (€ / pc.)
803.2024 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
803.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
803.2024 €

Circular connector, YACT26JE35JBV00100, Deutsch

Assembly Type: Electrical Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Factory Installed Backshell: No, Number of Positions: 55, Number of Power Positions: 0, Number of Signal Positions: 55, Contacts Preloaded: No, Voltage: 1300 Vrms, Feedthrough Type: No, Shell Plating Material: Cadmium, O.D., Shell Base Material: Composite, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Current Rating (Max): 5 A, Reverse Gender: No, Contact Layout Arrangement: E35, Circular Connector Contact Type: Circular connector, Panel Mount Feature: Without, Connector Mounting Type: Panel Mount, Polarization Code: B, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 17, Alignment Keyed: Clocking, Assembly Length: 31.5 mm, Wire Size: 0.08 -0.33 mm², Wire Size: 28 – 22 AWG, Fluid Resistance: Yes, Operating Temperature Range: -65 – 200 °C, Durability Rating: 1500 Cycles, Circuit Application: Signal, Shielded: Yes, Packaging Quantity: 1, Position Locations Omitted: All

Technical specifications
Version socket
Additional parts equipped
Contact connection crimp connection
Cable cross-section 0.08-0.33 mm²
Assembly PCB mounting
Orientation straight
Pin number 55 pole
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead