YDTS26W11-35PNV001 | DEUTSCH
Plug, 13 pole, pin connection, straight, YDTS26W11-35PNV001
Order No.: 37P4148
EAN: 4099889715873
MPN:
YDTS26W11-35PNV001
Unit Price (€ / pc.)
184.1287 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, YDTS26W11-35PNV001, Deutsch
The YDTS26W11-35PNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
Version | plug | |
Shell Material | aluminum | |
Contact connection | pin connection | |
Cable cross-section | 0.08-0.33 mm² | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 13 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |