YDTS26W17-35PNV001 | DEUTSCH

Plug, 55 pole, pin connection, straight, YDTS26W17-35PNV001

Order No.: 37P4155
EAN: 4099889715941
MPN:
YDTS26W17-35PNV001
DEUTSCH
default L
front L
Image may differ
Unit Price (€ / pc.)
240.6775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
112 pcs.
240.6775 €

Circular connector, YDTS26W17-35PNV001, Deutsch

The YDTS26W17-35PNV001 is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.

Features

  • High reliability
  • High density
  • Self locking connector system
  • Scoop proof contact protection

Applications

  • High performance military aircraft
  • Commercial aircraft
  • Communications equipment
  • High temperature industrial equipment
Technical specifications
Version plug
Shell Material aluminum
Contact connection pin connection
Cable cross-section 0.08-0.33 mm²
Assembly PCB mounting
Orientation straight
Pin number 55 pole
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead