YDTS26Z17-35PNV001 | DEUTSCH

Plug, 55 pole, crimp connection, straight, YDTS26Z17-35PNV001

Order No.: 37P4161
EAN: 4099889716009
MPN:
YDTS26Z17-35PNV001
DEUTSCH
default L
front L
Image may differ
Unit Price (€ / pc.)
418.642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
418.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
418.642 €

Circular connector, YDTS26Z17-35PNV001, Deutsch

Product Type: Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Number of Positions: 55, Number of Power Positions: 0, Number of Signal Positions: 55, Contacts Preloaded: No, Shell Plating Material: Black Zinc Nickel, Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Current Rating (Max): 5 A, Reverse Gender: No, Contact Layout Arrangement: 17 – 35, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: N, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 17, Alignment Keyed: Clocking, Wire Size: 0.08 -0.33 mm², Wire Size: 28 – 22 AWG, Operating Temperature Range: -65 – 200 °C, Circuit Application: Signal, Shielded: Yes

Technical specifications
Version plug
Additional parts equipped
Shell Material aluminum alloy
Contact connection crimp connection
Cable cross-section 0.08-0.33 mm²
Assembly PCB mounting
Orientation straight
Pin number 55 pole
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead