ZPF000000000087543 | DEUTSCH

Socket, 10 pole, crimp connection, straight, ZPF000000000087543

Order No.: 37P4185
EAN: 4099889716092
MPN:
ZPF000000000087543
DTB 24 B 13-98 AN
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
159.3291 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
159.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
159.3291 €

Circular connector, ZPF000000000087543, Deutsch

Assembly Type: Electrical Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: No, Number of Positions: 10, Number of Power Positions: 0, Number of Signal Positions: 10, Contacts Preloaded: No, Voltage: 1800 Vrms, Feedthrough Type: No, Shell Base Material: Bronze, Circular Connector Insulation Material Type: Polyetherimide, Hermetically Sealed: No, Contact Quantity (Size 20): 10, Contact Current Rating (Max): 7.5 A, Reverse Gender: No, Contact Layout Arrangement: 13 – 98, Circular Connector Contact Type: Less Pin, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Jam Nut, Connector Mounting Type: Panel Mount, Polarization Code: N, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: C (13), Assembly Length: 32.5 mm, Wire Size: 0.2 -0.52 mm², Wire Size: 20 – 24 AWG, Fluid Resistance: Yes, Operating Temperature Range: -65 – 175 °C, Durability Rating: 500 Cycles, Circuit Application: Power, Signal & Data, Shielded: Yes, Packaging Quantity: 1, Position Locations Omitted: All

Technical specifications
Version socket
Additional parts equipped
Cable diameter 1.02 to 2.11 mm
Contact connection crimp connection
Cable cross-section 0.2-0.52 mm²
Assembly PCB mounting
Orientation straight
Pin number 10 pole
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead