ZPF000000000117231 | DEUTSCH
Circular connector, 5 pole, crimp connection, straight, ZPF000000000117231
Order No.: 72P4224
EAN: 4099891712006
MPN:
ZPF000000000117231
Unit Price (€ / pc.)
76.1481 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Circular connector, ZPF000000000117231, DEUTSCH
Connector assembly, Plug, Wire-to-Wire, 5 position, Aluminum, Crimp, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Version | plug | |
Shell Material | aluminum | |
Contact connection | crimp connection | |
Cable cross-section | 6 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |