DN-19 FEET | DIGITUS

DN-19 FEET

Order No.: 98F9777
EAN: 4016032193623
MPN:
DN-19 FEET
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Available in 7 Days: 80 pcs.
Leadtime: 1 Week **
Total Price:
14.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3038 €

Levelling feet for network and server cabinets, DN-19 FEET, DIGITUS

Levelling feet for free standing racks adjustable height, 4 pieces

The Levelling Feet are delivered in a set of 4 pieces inclusive mounting material and are therefore quick and easy to install and to use. With a loading capacity of 250 kg per unit they provide a high stability for your 482.6 mm (19") cabinets. Suitable for all free standing cabinets of Unique- and Dynamic Basic series as well as standard wall mounting cabinets of the Unique series.

Technical Data

  • Color: black
  • Material: Plastic
  • Model: Stand (base)
Technical specifications
Version Leveling feet
Logistics
Customs tariff number 83022000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes