DN-19 SET-S | DIGITUS
DN-19 SET-S
Order No.: 98F9775
EAN: 4016032334408
MPN:
DN-19 SET-S
Unit Price (€ / pc.)
11.1741 € *
Available: 3 pcs.
Available in 7 Days: 636 pcs.
Leadtime: 1 Week **
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
10 pcs.
10.4839 €
50 pcs.
9.7818 €
100 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing set, DN-19 SET-S, DIGITUS
M6 installation screw set, 50 pieces 50x silver screws, cage nuts and washers
The DIGITUS® mounting kit includes a set of 50 pieces of screws, cage nuts and washers in the size M6. Suitable for rack mountable components.
Technical Data
- Colour: silver
- Material: Steel
- Thread size metric (M..): 6
- Head form: Rounded head
- Screwing system: Phillips
- Length: 19.8 mm
Technical specifications
Version | M6 | |
Colour | silver | |
Suitable for | 483 mm (19'') and 254 mm (10") components | |
Length | 19.8 mm | |
Material | steel | |
Accessory Type | mounting kit |
Download
Logistics
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |