AK-300450-000-S | DIGITUS
Adapter USB-C to HDMI-A, 4K, black
Order No.: 13M1555
EAN: 4016032486169
MPN:
AK-300450-000-S
Unit Price (€ / pc.)
19.3970 € *
Available: 1 pcs.
Available in 7 Days: 197 pcs.
Leadtime: 1 Week **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
5 pcs.
17.9452 €
10 pcs.
16.4934 €
25 pcs.
15.5176 €
50 pcs.
14.5537 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB Adapter, AK-300450-000-S, DIGITUS
The 4K USB-C Adapter enables you to connect your notebook or tablet to a monitor, projector or TV device to the USB-C connection. No additional adapters are required. Depending on the source device, this adapter supports resolutions of up to 4K / 3840 x 2160 with a display refresh rate of 30 Hz. incl. 3D and ARC support.
Features
- Supports 4K / 30 Hz
- Latency: Zero frame delay
- Power supply via a USB-C™ connection - no need for a charger
- Elegant aluminum housing
- Plug and Play - no driver installation required
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | HDMI socket type A | |
Connector | USB plug type C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |