AK-300506-000-S | DIGITUS
Adapter, USB socket type A 3.0 to USB plug type C 3.0, AK-300506-000-S
Order No.: 73F1014
EAN: 4016032370802
MPN:
AK-300506-000-S
Unit Price (€ / pc.)
4.7124 € *
Available: 32 pcs.
Available in 7 Days: 231 pcs.
Leadtime: 1 Week **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3554 €
50 pcs.
4.0103 €
100 pcs.
3.7723 €
500 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.0 Adapter, AK-300506-000-S, DIGITUS
Compact adapter for connection of devices with USB Type-C interface (e. g. Smart Phone, Notebook or Tablet) to the power adapter, PC or Hub by usage of an USB 2.0/3.0 A to A connection cable. Datatransferrate up to 5 Gbps (Super Speed).
Features
- SuperSpeed data transmissions up to 5 Gbit/s - 10x faster than USB 2.0
- Supports up to 3A Power supply
- Type-C connector can be used in both directions
- Downward compatible to USB 2.0 and 1.1
- Support of USB PD (Power Delivery) specification
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | USB plug type C 3.0 | |
Connector | USB socket type A 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |