DN-10050-1 | DIGITUS

Fast Ethernet adapter, 10/100 Mbps, USB 2.0, DN-10050-1

Order No.: 12M3263
EAN: 4016032315285
MPN:
DN-10050-1
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Available in 7 Days: 598 pcs.
Leadtime: 1 Week **
Total Price:
20.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1110 €

USB 2.0 Fast Ethernet adapters, type Digitus DN-10050-1.

Suitable for all standard network environments, Auto-MDI(X) compatible, with AX88772A chipset, USB A male connector and RJ-45 port, Ethernet IEEE 802.3 and 802.3u compatible, power supply via USB bus. Supports Windows XP, Vista, 7, 8, and Mac OS 10.x; Transmission rate: 10/100 Mbps. Current consumption: 170 mA. Supplied with support CD-R.

Type: DN–10050–1, USB 2.0 Fast Ethernet adapter

Technical specifications
Connection (1) USB-A plug 2.0
Connection (2) ethernet
Data transmission rate 100000000 mb/s
Colour white
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes