DA-70322-2 | DIGITUS
Card reader USB 2.0, DA-70322-2
Order No.: 12M145
EAN: 4016032484523
MPN:
DA-70322-2
Unit Price (€ / pc.)
11.3883 € *
Available: 1 pcs.
Leadtime: On Request **
Card reader, DA-70322-2, DIGITUS
The DA-70322-2 is a card reader USB 2.0, All-in-One that supports T-Flash, including USB A/M to mini USB cable. This product gives you the ability to use nearly every type of memory card. It has a clear and elegant design with a black finish on the top and bottom surface as well as an aluminium edge. Also makes it simple to transfer your digital content to a PC or Mac.
Features
- Supports USB High-Speed 480 Mbps and Full-Speed 12 Mbps
- Supports media copy and hot-swap
- Supports hot-plugging, plug & play capable
Technical specifications
Version | card readers | |
Memory size | 480 Mbit/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |