DA-70866 | DIGITUS

USB Type-C Multiport Travel Dock, 8-Port, DA-70866

Order No.: 10M1021
EAN: 4016032450443
MPN:
DA-70866
DIGITUS
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
96.2234 € *
Available: 0 pcs.
Available in 7 Days: 243 pcs.
Leadtime: 1 Week **
Total Price:
96.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.2234 €

Multiport travel dock, DA-70866, DIGITUS

With the USB Type-C Multiport Travel Dock, you always have the most important interfaces with you. The dock adds eight ports to your laptop. It offers two video interfaces (HDMI and VGA). The dock also offers two USB 3.0 ports, one of which provides an extra charging function for mobile devices (BC 1.2). It also offers a USB-C port (Power Delivery 3.0 + data transfer). Your notebook can also be connected to the network by cable via the Gigabit Ethernet port.

The whole thing is rounded off by two card readers (MicroSD, SDHC, SDXC / MMC). The compact size, low weight and stowable connecting cable make the Multiport Travel Dock the perfect companion for traveling and trips.

Technical specifications
Connection (1) USB-C
Connection (2) 2 x USB 3.0/USB-C/HDMI/VGA/RJ45/SD/microSD
Width 61 mm
Data transmission rate 5000000000 mb/s
Colour silver
Height 15 mm
Length 125 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes