DA-70868 | DIGITUS

14 inch Universal Docking Station, USB Type-C, DA-70868

Order No.: 10M1023
EAN: 4016032456070
MPN:
DA-70868
DIGITUS
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
127.8417 € *
Available: 0 pcs.
Available in 7 Days: 196 pcs.
Leadtime: 1 Week **
Total Price:
127.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.8417 €

Universal notebook docking station, DA-70868, DIGITUS

The 14" docking station extends your notebook by 14 extra ports via one USB-C connection. It contains, inter alia, three video ports (HDMI, DisplayPort, VGA) for connecting monitors, projectors, TVs, etc. Thanks to triple monitor support, these can be used simultaneously. Under Windows, a video signal can be output simultaneously to three different video ports (SST mode); additionally, three different video signals can be output to three different graphics ports (MST mode).

The other interfaces offer connectivity to all common connections that a modern docking station should have. For example, a network connection, other USB connections (USB-C, USB-A), an audio output or two independent card readers. The integrated USB-C port with PD charging can charge your notebook whilst using the docking station. The docking station also offers various USB 3.0 and 2.0 ports for data transfer, connection to periphery devices such as mouses and keyboards and for charging mobile devices.

Technical specifications
Connection (1) USB-C
Connection (2) 3 x USB 3.0/2 x USB/USB-C/HDMI/DP/VGA/RJ45/SD/microSD/Audio
Width 74 mm
Data transmission rate 5000000000 mb/s
Colour black
Height 18 mm
Length 350 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes