DA-70889 | DIGITUS
11-port USB-C docking station with SSD enclosure, DA-70889
Order No.: 10M1028
EAN: 4016032465010
MPN:
DA-70889
Unit Price (€ / pc.)
158.1272 € *
Available: 0 pcs.
Available in 7 Days: 63 pcs.
Leadtime: 1 Week **
USB-C Docking station, DA-70889, DIGITUS
The DA-70889 is a all-round docking station with housing for M.2 NGFF SSDs and 3 graphic interfaces - a total of 11 additional connections for notebooks and tablets. This product uses the third USB-C port to connect additional USB-C devices with SuperSpeed. This allows you to connect to the Internet and also provides you with an audio connection for earphones, speakers or headsets.
Technical specifications
Connection (1) | USB-C | |
Connection (2) | 4 x USB 3.0/2 x USB-C/2 x HDMI/DP/RJ45/M.2/Audio | |
Width | 120 mm | |
Data transmission rate | 5000000000 mb/s | |
Colour | black | |
Height | 61 mm | |
Length | 70 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |