DA-70895 | DIGITUS

Thunderbolt 3 docking station 8K, USB Type-C, DA-70895

Order No.: 10M1031
EAN: 4016032480921
MPN:
DA-70895
DIGITUS
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
286.8019 € *
Available: 0 pcs.
Available in 7 Days: 162 pcs.
Leadtime: 1 Week **
Total Price:
286.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
286.8019 €

Thunderbolt 3 docking station, DA-70895, DIGITUS

The Thunderbolt 3 docking station expands your notebook with 10 additional ports using just one USB-C connection. Among other features, it includes 2 DisplayPort video ports to connect a monitor, projector or TV. Thanks to dual monitor support, these can be operated simultaneously. Using Windows, a video signal can be output simultaneously on two different video ports (SST mode), and 2 different video signals can also be output on the 2 graphics ports (MST mode).

The remaining interfaces offer you connectivity to all common connections that a modern docking station needs to offer. For example a network connection, additional USB connections, an audio output and two independent card readers. Using the integrated USB-C port with PD charging, you can charge your notebook while using the docking station.

Technical specifications
Connection (1) USB-C
Connection (2) 3 x USB 3.0/2 x DP/RJ45/SD/microSD/Audio
Width 80 mm
Data transmission rate 10000000000 mb/s
Colour gray/black
Height 17 mm
Length 147 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes