DA-70896 | DIGITUS

11 port USB-C docking station with SSD enclosure, DA-70896

Order No.: 10M1032
EAN: 4016032481058
MPN:
DA-70896
DIGITUS
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
106.743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.743 €

USB-C Docking station, DA-70896, DIGITUS

This 11-in-1 docking station provides you with a housing with a slot for M.2 SATA SSD / Key M cards in addition to the common interfaces such as HDMI, VGA, USB-C card reader or Ethernet. Here you can buffer or store data, e.g. for a presentation. Extend your system by 2 additional displays with a resolution of up to UHD 4K; e.g. connect your monitor, projector or TV devices. 1 USB-C port enables you to connect your notebook with a power adapter.

This allows you to charge your notebook via Power Delivery. 4 x USB 3.0 ports give you plenty of connectivity options for peripheral devices: Connect your keyboard, mouse, printer USB sticks or external hard drives. A Gigabit Ethernet connection is integrated as well.

Technical specifications
Connection (1) USB-C
Connection (2) 4 x USB 3.0/USB-C/HDMI/VGA/RJ45/SD/microSD/M.2
Width 50 mm
Data transmission rate 5000000000 mb/s
Colour gray/black
Height 14 mm
Length 123 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes