DA-70431 | DIGITUS
Mounting frame for 2 HDDs or 2 SSDs, DA-70431
Order No.: 12M413
EAN: 4016032291893
MPN:
DA-70431
Unit Price (€ / pc.)
3.4510 € *
Available: 34 pcs.
Available in 7 Days: 1,575 pcs.
Leadtime: 1 Week **
Hard disk mounting frames, type Digitus DA-70431.
Metal version, for 2 HDDs or SSDs (2.5 inch), installation in 3.5 inch slot; Dimensions: 115 x 101 x 23 mm. Supplied with screws and clamp.
Type: DA–70431, hard disk mounting frame
Technical specifications
Version | HDD mounting frame |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |