DA-20155 | DIGITUS

Ergonomic vertical wireless mouse, DA-20155

Order No.: 10M1015
EAN: 4016032428374
MPN:
DA-20155
DIGITUS
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.2911 €

Ergonomic vertical wireless mouse, DA-20155, DIGITUS

The ergonomic wireless mouse makes it possible to maintain the natural arm and hand position, no matter whether you are working for a long period of time or surfing. The vertical design promises softer movements and relieves the joints. As a result, the source of arm, shoulder and back pains is combated as an auxiliary effect. The fully rubberized coating prevents the hand from slipping, even when working for a long time.

Thanks to the rechargeable li-ion battery, the regular change of batteries is eliminated, which saves on the wallet as well as the environment. The integrated rechargeable battery, with its 300 mAh, offers an operating time of up to 50 days with normal usage behavior. The mouse itself offers 6 buttons as well as three adjustment possibilities.

Technical specifications
Connection wireless
Version mouse
Colour black
Logistics
Country of origin CN
Customs tariff number 84716070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes