DA-20161 | DIGITUS

Wireless optical mouse, 3 buttons, 1200 dpi, DA-20161

Order No.: 12M3801
EAN: 4016032482864
MPN:
DA-20161
DIGITUS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
15.9936 € *
Available: 0 pcs.
Available in 7 Days: 301 pcs.
Leadtime: 1 Week **
Total Price:
15.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9936 €

Wireless optical mouse, DA-20161, DIGITUS

The reliable optical Office Mouse is specially designed for use on PC as well as notebook. The optical mouse offers maximum flexibility, thanks to the 3 buttons and scroll wheel. The ergonomic design offers a high level of comfort and makes the mouse equally suitable for right- and left-handed users. The fast scroll wheel is ideally suited for quick navigation. The high-resolution 1200 dpi optical sensor works on almost any surface.

Technical specifications
Connection wireless
Version mouse
Colour black
Logistics
Country of origin CN
Customs tariff number 84716070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes