DA-20163 | DIGITUS

Wireless optical mouse, 6 buttons, 1600 dpi, DA-20163

Order No.: 12M3803
EAN: 4016032482888
MPN:
DA-20163
DIGITUS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
18.8734 € *
Available: 4 pcs.
Available in 7 Days: 402 pcs.
Leadtime: 1 Week **
Total Price:
18.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.8734 €

Wireless ergonomic optical mouse, DA-20163, DIGITUS

The optical business mouse was specially designed for use on PCs as well as notebooks. The device offers maximum flexibility, thanks to the 6 buttons and scroll wheel. With the help of 2.4 GHz technology, you can freely set up the mouse in your working environment, whether in the office or at home. The business mouse allows accurate control of the notebook or PC through its functions and features. The high-resolution optical sensor with up to 1600 dpi works with high precision on almost any surface.

Technical specifications
Connection wireless
Version mouse
Colour black/gray
Logistics
Country of origin CN
Customs tariff number 84716070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes