BCX53-16 | Diodes
Bipolar junction transistor, PNP, -1 A, -80 V, SMD, SOT-89, BCX53-16
As a private customer, you can buy this item as soon as we have it back in stock.
PNP transistor, BCX53-16, DIODES
PNP medium power transistor in SOT223 case. It is suitable for power switching, amplification applications, AF Driver and output stages.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
Version | PNP | |
Enclosure | SOT-89 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -100 V | |
max.voltage between collector and emitter Vceo | -80 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | -500 mV | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 2 W | |
Collector current | -1 A | |
Max DC amplification | 250 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |