BSP75NTA | Diodes
Diodes N channel self protected LOW-SIDE IntelliFET MOSFET switch, 60 V, 1.3 A, TO-261, BSP75NTA
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.2852 €
100 pcs.
1.0829 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series BSP.
Technical attributes (type, package, manufacturer): BSP75NTA, SOT223, Diodes
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 385 mΩ | |
Enclosure | TO-261 | |
max. Voltage | 60 V | |
Max. current | 1.3 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Power loss | 1.5 W |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |