BY133 | Diotec
Rectifier diode, 1600 V, 1 A, DO-41, BY133
Unit Price (€ / pc.)
0.0738 € *
Available: 303 pcs.
Leadtime: 6 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0738 €
300 pcs.
0.0524 €
1000 pcs.
0.0440 €
3000 pcs.
0.0381 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY133, 1.0 A, 1300 V, DO15, Diotec
Technical specifications
Version | Standard recovery diode | |
Forward Current | 1 A | |
Enclosure | DO-41 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1300 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 1600 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |