BC140-16-T | DSI
Bipolar junction transistor, NPN, 1 A, 40 V, THT, TO-39, BC140-16-T
Order No.: 11S3602
EAN: 4099879026491
MPN:
BC140-16-T
DSI
Discontinued
Unit Price (€ / pc.)
1.7850 € *
Available: 39 pcs.
Leadtime: 3 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
25 pcs.
1.5232 €
100 pcs.
1.4042 €
250 pcs.
1.3328 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistor, BC140-16-T, DSI
NPN medium power transistor in a TO-39 metal package. PNP complements: BC160 and BC161.
Technical specifications
Version | NPN | |
Enclosure | TO-39 | |
max.voltage between collector and base Vcbo | 80 V | |
max.voltage between collector and emitter Vceo | 40 V | |
Assembly | THT | |
Rated current | 1 A | |
Transit frequency fTmin | 50 MHz | |
Collector current | 1 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |