BFX34-T | DSI
Bipolar junction transistor, NPN, 5 A, 60 V, THT, TO-39, BFX34-T
Discontinued
Unit Price (€ / pc.)
2.6775 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
50 pcs.
2.4514 €
100 pcs.
2.2491 €
250 pcs.
2.1301 €
500 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series BFX.
Technical attributes (type, package, manufacturer): BFX34, TO39, DSI
Technical specifications
Version | NPN | |
Enclosure | TO-39 | |
max.voltage between collector and base Vcbo | 120 V | |
max.voltage between collector and emitter Vceo | 60 V | |
Assembly | THT | |
Rated current | 5 A | |
Transit frequency fTmin | 70 MHz | |
Collector current | 5 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |