BUW41B-T | DSI
Bipolar junction transistor, NPN, 400 V, THT, TO-220, BUW41B-T
Unit Price (€ / pc.)
2.6537 € *
Available: 53 pcs.
Leadtime: On Request **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
50 pcs.
2.3681 €
100 pcs.
2.1182 €
250 pcs.
1.9397 €
500 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series BUW.
Technical attributes (type, package, manufacturer): BUW41B, TO220, DSI
Technical specifications
Version | NPN | |
Enclosure | TO-220 | |
max.voltage between collector and base Vcbo | 650 V | |
max.voltage between collector and emitter Vceo | 400 V | |
Assembly | THT | |
Rated current | 10 A | |
Transit frequency fTmin | 15 MHz |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |