BUX20 | DSI
Bipolar junction transistor, NPN, 50 A, 125 V, THT, TO-3, BUX20
Unit Price (€ / pc.)
27.2391 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
27.24 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2391 €
5 pcs.
25.5969 €
15 pcs.
24.6092 €
50 pcs.
23.5382 €
150 pcs.
22.5505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power transistors, series BUX.
NPN version.
Technical attributes (type, collector-emitter voltage, collector current, power, package, manufacturer): BUX20, 160 V, 50 A, 350 W, TO3, DSI
Technical specifications
Version | NPN | |
Enclosure | TO-3 | |
max.voltage between collector and base Vcbo | 160 V | |
max.voltage between collector and emitter Vceo | 125 V | |
Assembly | THT | |
Rated current | 50 A | |
Transit frequency fTmin | 8 MHz | |
Power dissipation | 350 W | |
Collector current | 50 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |