BYV96E-T | DSI
Rectifier diode, 700 V, 1.5 A, SOD-64, BYV96E-T
Order No.: 20S1414
EAN: 4099879042804
MPN:
BYV96E-T
Unit Price (€ / pc.)
2.9393 € *
Available: 1,007 pcs.
Leadtime: 3 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.4514 €
100 pcs.
2.0944 €
250 pcs.
1.9159 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diodes series BYV.
Technical attributes (type, package, manufacturer): BYV96E, SOD64, DSI
Technical specifications
Version | Fast recovery diode | |
Forward Current | 1.5 A | |
Enclosure | SOD-64 | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -65 °C | |
Rated blocking voltage | 1000 V | |
Surge blocking voltage V RMS | 700 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |