BYT03-400-T | DSI
Diode, 400 V, 3 A, DO27A
Discontinued
Unit Price (€ / pc.)
1.1424 € *
Available: 695 pcs.
Leadtime: 2 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
25 pcs.
0.9401 €
100 pcs.
0.7854 €
250 pcs.
0.6783 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diodes series BYT.
Technical attributes (type, package, manufacturer): BYT03-400, DO27A, DSI
Technical specifications
Number of diodes | 1 | |
Version | axial | |
Enclosure | DO-27A | |
Assembly | THT | |
Rated blocking voltage | 400 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |