BZW06-64-T | DSI
TVS diode, Unidirectional, 600 W, 64.1 V, DO-13, BZW06-64-T
Discontinued
Unit Price (€ / pc.)
1.0591 € *
Available: 50 pcs.
Leadtime: 20 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, 3.0 W, series BZW06.
Power: 3.0 W. Package: F126.
Technical attributes (type, rated voltage, version, manufacturer): BZW06-64, 64 V, unidirectional, DSI
Technical specifications
Version | Unidirectional | |
Continuous power loss | 1.7 W | |
Breakdown voltage | 71.3 V | |
Enclosure | DO-13 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated blocking voltage | 64.1 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |