SECURITY J (4LR61) | Duracell
Alkali manganese-Battery, 6 V, 4LR61, flat battery, surface contact
Unit Price (€ / pc.)
5.5930 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
4.9147 €
100 pcs.
4.3197 €
250 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline manganese batteries, type Duracell Plus.
Technical specifications
Connection | surface contact | |
Usage | general applications | |
Version | flat battery | |
Width | 84 mm | |
Height | 11 mm | |
IEC designation | 4LR61 | |
Length | 119 mm | |
Rated voltage | 6 V | |
other designation | FlatPack, 7K67, J | |
Technology | alkali manganese |
Download
Logistics
Country of origin | US |
Customs tariff number | 85061018 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |