EA-ELR 5000 RACK 6U | EA-Elektroautomatik

19'' mounting frame, for Electronic DC Load, EA-ELR 5000 RACK 6U

Order No.: 26K9152
EAN: 4099891477509
MPN:
EA-ELR 5000 RACK 6U
33130336
Series: EA-ELR 5000
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
3,097.094 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3,097.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,097.094 €

Automatic rack mount housing, EA-ELR 5000 RACK 6U, EA-Elektroautomatik

The high-performance, microprocessor-controlled, multi-channel EA-ELR 5000 electronic load series provides all the essential features typically required in demanding R&D and industrial test environments. It is designed for testing electronic components and devices such as semiconductors, analog and digital circuits, power supplies, capacitors and batteries. The system consists of a 6U hosting cabinet for 19" rack mounting, into which up to 10 E-Load modules with 320 W power each can be plugged. The three main operating modes of constant voltage (CV), constant current (CC) and constant power (CP) are available, making this series an ideal tool for automated test benches and burn-in facilities. Features include a unique, state-of-the-art inverter function with energy recovery. Energy drawn from the DC source under test is inverted and converted to 220-240V∼ 50/60Hz in a grid synchronous manner, then fed back into the local power grid.

Technical specifications
Suitable for Electronic DC Load
Accessory Type 19'' mounting frame
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes