LZ 27 | ebm-papst
Protective grille, LZ, Protective metal grille, 150 mm
Unit Price (€ / pc.)
6.0095 € *
Available: 244 pcs.
Leadtime: 15 Weeks **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grilles for fans, type ebm-papst LZ 27.
Made of 1.4 mm steel wire, welded and galvanized, suitable for series 6000 and 7000 or similar.
Technical specifications
Version | metal protection grille | |
Width | 150 mm | |
Length | 150 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |