570.001.00K | ECS Cleaning Solutions
Cleaning brush, 570-001, 25 mm width
Order No.: 06L9180
EAN: 4099891425760
MPN:
570.001.00K
Unit Price (€ / pc.)
6.0095 € *
Available: 33 pcs.
Leadtime: 4 Weeks **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2836 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cleaning brushes, type ECS 570-001.
With metal jacket and efficient cleaning effect, made of high-grade China bristles, can be cleaned without problem, resistant against nitrogen.
Type: 570–001, 25 mm width
Technical specifications
Version | Suction holder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96034010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |