705400000 | ECS Cleaning Solutions

ECS Cleaning Solutions flux remover, spray can, 400 ml, 705400000

Order No.: 11L2699
EAN: 4260478917057
MPN:
705400000
Flux-Off
ECS Cleaning Solutions
default L
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Available: 12 pcs.
Next delivery: 12 pcs. on 2024-05-29
Leadtime: 4 Weeks **
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
12 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flux-Off, 705400000, ECS Cleaning Solutions

The 705400000 is a mild, but effective cleaner that easily removes the toughest deposits of flux, soldering oils and other contaminants such as grease, dirt and molding compounds. FLUX-OFF is colorless and leaves no residue. It is used for gentle and intensive cleaning of printed circuit boards, electronic subassemblies and all other electronic components, suitable for degreasing of parts and equipment. It does not attack any material in common use. However, avoid using it on PVC and polystyrene.

Technical specifications
Usage cleaner for electronics
Version flux remover
Container spray can
Contents 400 ml
Logistics
Country of origin DE
Customs tariff number 38140010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H304 May be fatal if swallowed and enters airways
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...