GEK10H | Edsyn
Bracket, Edsyn GEK10H for soldering tip cleaner GEK 10, GEK 10 H
Order No.: 09L3796
EAN: 4099891411473
MPN:
GEK10H
Unit Price (€ / pc.)
9.0559 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
7.9730 €
50 pcs.
7.4256 €
150 pcs.
7.1043 €
500 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Racks for soldering tip cleaner, type GEK 10H.
Metal version, with 4 rubber bumpers; Dimensions: 63 x 63 x 15 mm.
Type: GEK 10 H, rack for soldering tip cleaner
Technical specifications
Suitable for | soldering tip cleaner GEK 10, GEK 10 H | |
Accessory Type | bracket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |