691750WIP.1 | EFB Elektronik
Base for 19-inch wall-mounted housing IP55, depth 450 mm, RAL7035, 691750WIP.1
Order No.: 26P2328
EAN: 4049759165185
MPN:
691750WIP.1
Unit Price (€ / pc.)
55.1446 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Base, 691750WIP.1, EFB Elektronik
The 691750WIP.1 is a base suitable for plane surfaces like e.g. concrete. This product is for using the IP55 wall housings (Art.-No. 6917xxIP55.x) as standing cabinet.
Technical specifications
Version | wall enclosure | |
Design | rectangular | |
Type of mounting | screw | |
Width | 600 mm | |
Colour | gray | |
Suitable for | 19" wall enclosure | |
Height | 100 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Depth | 450 mm | |
Accessory Type | base |
Download
Logistics
Country of origin | TR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |