EB545V2 | EFB Elektronik
USB 3.0 adapter socket A - socket A, blue, EB545V2
Order No.: 26P2331
EAN: 4049759221553
MPN:
EB545V2
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 553 pcs.
Leadtime: 1 Week **
USB 3.0 Adapter, EB545V2, EFB Elektronik
With this adapter you are able to adapt standard USB cable respectively ports to different USB connector.
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | USB socket type A 3.0 | |
Connector | USB socket type A 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |