EL026V2 | EFB Elektronik
Media converter RJ45-STP/SC 1310nm/10km,Gigabit LX, SM
Order No.: 26P2164
EAN: 4049759057930
MPN:
EL026V2
Unit Price (€ / pc.)
69.7221 € *
Available: 0 pcs.
Leadtime: On Request **
Media converter, EL026V2, EFB Elektronik
This device is a media converter with RJ45 and STP/SC connectors, operating at 1310nm wavelength and capable of transmitting data up to 10km. It supports Gigabit LX technology and is designed for Single Mode fiber networks.
Technical specifications
Connection | RJ45, SC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |