55404.1 | EFB Elektronik
LWL-Kabel, singlemode 9/125 µm, Fibers: 4, G657A, Polyethylene, black, 55404.1
Order No.: 25P3192
EAN: 4049759073084
MPN:
55404.1
Unit Price (€ / mtr.)
0.9877 € *
Available: 0 mtr.
Available in 5 Days: 737 mtr.
Leadtime: 1 Week **
Technical specifications
Number of fibres | 4 | |
Outer diameter | 7 mm | |
Colour | black | |
Chamfer type | singlemode 9/125 µm | |
Halogen free | No | |
Category | G657A | |
Material | polyethylene | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |