LSF-S1511K | EKULIT
Miniature speaker, 100 Ω, 83 dB, 20 kHz, black
Order No.: 38M260
EAN: 4099891542504
MPN:
LSF-S1511K
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature speakers, type EKULIT LSF-S1511K.
Rated load: 0.5 W (max. 1.0 W). Sound pressure level: 85 dB ± 3.0 dB. Impedance: 8.0 ohm ±15 %. Resonant frequency: 650 Hz ±20 %. Frequency response: Fo/20000 Hz. Operating temperatures: –25 to +60 °C. Dimensions: 11 x 15 x 3.4 mm. Weight: 1.5 g.
Type: LSM-S1511K, speaker
Technical specifications
Version | miniature speaker | |
Colour | black | |
Impedance | 100 Ω | |
Max. transmission range | 20 kHz | |
Resonance frequency | 650 Hz | |
Sound pressure level | 83 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |