LSM-2514K | EKULIT
Miniature speaker, 8 Ω, 82 dB, 8 kHz, black
Order No.: 38M400
EAN: 4099891542795
MPN:
LSM-2514K
Unit Price (€ / pc.)
4.1293 € *
Available: 75 pcs.
Leadtime: On Request **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.6414 €
100 pcs.
3.2011 €
250 pcs.
3.0702 €
1000 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT LSM-2514K.
Round design; Rated load capacity: 0.5 W. Impedance: 8.0 ±1.2 ohm. Resonant frequency: 700 ±140 Hz. Frequency response: Fo/8000 Hz. Sound pressure level: 82 ±3.0 dB. Operating temperatures: –20 to +60°C.
Type: LSM-2514K, speakers
Technical specifications
Version | miniature speaker | |
Installation diameter | 13.2 mm | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 8 kHz | |
Resonance frequency | 700 Hz | |
Sound pressure level | 82 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |