LSM-50M/NO-B, 8 OHM | EKULIT
Miniature speaker, 8 Ω, 87 dB, 20 kHz, yellow
Order No.: 38M406
EAN: 4099891542818
MPN:
LSM-50M/NO-B, 8 OHM
Unit Price (€ / pc.)
4.4030 € *
Available: 162 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
3.8675 €
100 pcs.
3.4034 €
250 pcs.
3.2725 €
1000 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature panel speakers, type EKULIT LSM-50M/NO-B.
Rated load: 0.5 W (max. 1.0 W). Sound pressure level: 87 db ±3.0 dB. Impedance: 8.0 ohm ±15 %. Resonant frequency: 320 Hz ±20 %. Frequency response: Fo/20000 Hz. Operating temperatures: –20 to +60 °C. Diameter without/with straps: 53.8/66 mm. Thickness; 9.0 mm.
Type: LSM-50M/NO-B, speaker
Technical specifications
Version | miniature speaker | |
Installation diameter | 16.4 mm | |
Colour | yellow | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
Resonance frequency | 320 Hz | |
Sound pressure level | 87 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |