2085196-1 | ELCON
Card connector, 2085196-1
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 1 Week **
Connector blade, 2085196-1, ELCON
Standard edge connector, Board-to-Board, 8.85 mm Centerline, Black, High temperature thermoplastic glass filled, Vertical.
Technical specifications
Number of rows | 2 | |
Version | plug | |
Pin number | 6 pole | |
Grid | 8.85 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |