200010 | Elobau

Float switch 200010, NO contact, 48 V, 0.5 A, 10 W/10 VA

Order No.: 28G500
EAN: 4099889456585
MPN:
200010
Series: 200
Elobau
default L
Image may differ
Unit Price (€ / pc.)
45.9935 € *
Available: 41 pcs.
Leadtime: 11 Weeks **
Total Price:
45.99 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9935 €
10 pcs.
43.2327 €
25 pcs.
39.7698 €
50 pcs.
36.5687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature vertical float switches, type Elobau 200.

For level monitoring. With integrated reed switch and cylindrical float. Reversible contact action (NO <> NC) by turning the float; Cable gland: Pg 7. Housing material: hard PVC. Operating temperatures: –10 to +65 °C. Mounting position: vertical ±30 degrees. Connecting cable: PVC, 1.0 m, 0.25 mm².

Technical attributes (type, contact type, switching voltage maximum, switching current maximum, Breaking capacity maximum): 200010, NO contact, 48 V, 0.5 A, 10 W/10 VA

Technical specifications
Version float switch
Pressure 3 bar
diameter 12 mm
Shell Material PVC
Switching Voltage (AC) 48 V
Switching Voltage (DC) 48 V
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes