300006 | Elobau
Oxide magnet for magnetic switch, 10 mm, 6 mm, -40 °C
Order No.: 29G500
EAN: 4099889490220
MPN:
300006
Unit Price (€ / pc.)
1.7374 € *
Available: 939 pcs.
Leadtime: 10 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
25 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.2971 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Oxide magnets for magnetic switches, type Elobau 300006.
Without housing; Hardness: typical 6.0 to 7.0 Mohs. Temperature coefficient: –0.2 %/K. Operating temperatures: –40 to +250 °C. Suitable for horizontal switches and pipe switches, for example.
Type: 300006, magnet
Technical specifications
diameter | 10 mm | |
Height | 6 mm | |
Magnetisation | ansiotropic | |
Remanence | 0.365 T |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |