B65946B0000T001 | EPCOS
Coil former
Unit Price (€ / pc.)
2.4752 € *
Available: 120 pcs.
Next delivery: 160 pcs. on 2024-08-19
Leadtime: On Request **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
1.7612 €
100 pcs.
1.4994 €
500 pcs.
1.3090 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65946.
Made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 77 mm².
Technical attributes (type, material): B65946BT1, coil former
Technical specifications
Material | polyethylene terephthalate | |
Coil cross-section | 0.000077 m² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |