B65879A0000R087 | EPCOS
PQ core, N87, 6300 nH, -20/+30 %, inner Ø 13.45 mm, (L x W x H) 32 x 27.5 x 10.25 mm
Unit Price (€ / pc.)
3.2130 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
240 pcs.
3.2130 €
1200 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits PQ32/20, type TDK/Epcos B65879.
To IEC 62317-13. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap.
Technical attributes (type, AL value, material): B65879AR087, 6300 nH –20/+30 %, N87
Technical specifications
AL value | 6300 nH | |
Width | 27.5 mm | |
Height | 10.25 mm | |
Inner diameter | 13.45 mm | |
Core shape | PQ | |
Length | 32 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 120 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |